Cart

MMA02040E2003BB300

VISHAY

MM0204 200K 0,1% 0,25W TK15
Supplier: Vishay
Matchcode: MM0204200K0,1%
Rutronik No.: WME10294
Unit Pack: 3000
MOQ: 6000
package: 0204
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.3391 $
2,034.60 $

Prices

6,000 0.3391 $
12,000 0.2328 $

Parameter

Resitor value
200K Ω
Package
0204
Res.tolerance
0.1 %
Power rating
0.25 W
Temp.coeff.
15 ppm
Max.oper.volt.
200 V
Min.oper.temp.
-55 °C
Max.oper.temp.
125 °C
Packaging
REEL
Leadfree Defin.
RoHS-conform
Automotive
AEC-Q(200)
Design
MINIMELF
Technology
MF
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Germany
ABC-Code
B
Supplier Leadtime
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?