Cart

MMA02040E1692DB000

VISHAY

MM0204 16,9K 0,5% 0,25W TK15
Supplier: Vishay
Matchcode: MM020416,9K0,5%
Rutronik No.: WME10544
Unit Pack: 10000
MOQ: 10000
package: 0204
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.1448 $
1,448.00 $

Prices

10,000 0.1448 $
20,000 0.0994 $

Parameter

Resitor value
16,9K Ω
Package
0204
Res.tolerance
0.5 %
Power rating
0.25 W
Temp.coeff.
15 ppm
Max.oper.volt.
200 V
Min.oper.temp.
-55 °C
Max.oper.temp.
125 °C
Packaging
REEL
Leadfree Defin.
RoHS-conform
Automotive
AEC-Q(200)
Design
MINIMELF
Technology
MF
Customs Tariff No.
85332100000
Country
Germany
ABC-Code
C
Supplier Leadtime
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?