Cart

MMA02040E1002DB300

VISHAY

MM0204 10,0K 0,5% 0,25W TK15
Supplier: Vishay
Matchcode: MM020410,0K0,5%
Rutronik No.: WME10694
Unit Pack: 3000
MOQ: 3000
package: 0204
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.2472 $
741.60 $

Prices

3,000 0.2472 $
30,000 0.206 $

Parameter

Resitor value
10K Ω
Package
0204
Res.tolerance
0.5 %
Power rating
0.25 W
Temp.coeff.
15 ppm
Max.oper.volt.
200 V
Min.oper.temp.
-55 °C
Max.oper.temp.
125 °C
Packaging
REEL
Leadfree Defin.
RoHS-conform
Automotive
AEC-Q(200)
Design
MINIMELF
Technology
MF
Customs Tariff No.
85332100000
Country
Germany
ABC-Code
B
Supplier Leadtime
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?