Cart

MMA02040D1009DB300

VISHAY

MM0204 10,0R 0,5% 0,25W TK25
Supplier: Vishay
Matchcode: MM020410,0R0,5%
Rutronik No.: WME11299
Unit Pack: 3000
MOQ: 6000
package: 0204
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.1068 $
640.80 $

Prices

6,000 0.1068 $
12,000 0.0733 $

Parameter

Resitor value
10 Ω
Package
0204
Res.tolerance
0.5 %
Power rating
0.25 W
Temp.coeff.
25 ppm
Max.oper.volt.
200 V
Min.oper.temp.
-55 °C
Max.oper.temp.
125 °C
Packaging
REEL
Leadfree Defin.
RoHS-conform
Automotive
AEC-Q(200)
Design
MINIMELF
Technology
MF
Customs Tariff No.
85332100000
Country
Germany
ABC-Code
C
Supplier Leadtime
37 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?