Cart

MMA02040C6804FB300

VISHAY

MM0204 6,80M 1% 0,25W TK50
Supplier: Vishay
Matchcode: MM02046,80M1%
Rutronik No.: WME10937
Unit Pack: 3000
MOQ: 21000
package: 0204
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0228 $
478.80 $

Prices

21,000 0.0228 $
30,000 0.0175 $
60,000 0.0159 $

Parameter

Resitor value
6,8M Ω
Package
0204
Res.tolerance
1 %
Power rating
0.25 W
Temp.coeff.
50 ppm
Max.oper.volt.
200 V
Min.oper.temp.
-55 °C
Max.oper.temp.
125 °C
Packaging
REEL
Leadfree Defin.
RoHS-conform
Automotive
AEC-Q(200)
Design
MINIMELF
Technology
MF
Customs Tariff No.
85332100000
Country
Germany
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?