Cart

MMA02040C6802FB300

VISHAY

MM0204 68K 1% 0,4W TK50
Supplier: Vishay
Matchcode: MM020468K1%
Rutronik No.: WME9778
Unit Pack: 3000
MOQ: 21000
package: 0204
Packaging: REEL
On request
0.0134 $
281.40 $

Prices

21,000 0.0134 $
63,000 0.0133 $

Parameter

Resitor value
68K Ω
Package
0204
Res.tolerance
1 %
Power rating
0.4 W
Temp.coeff.
50 ppm
Max.oper.volt.
200 V
Min.oper.temp.
-55 °C
Max.oper.temp.
125 °C
Packaging
REEL
Leadfree Defin.
10
Automotive
AEC-Q(200)
Design
MINIMELF
Technology
MF
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Germany
ABC-Code
C
Supplier Lead time
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?