Cart

MMA02040C3602FB300

VISHAY

MM0204 36K 1% 0,4W TK50
Supplier: Vishay
Matchcode: MM020436K1%
Rutronik No.: WME11560
Unit Pack: 3000
MOQ: 3000
package: 0204
Packaging: REEL
Soon available
0.0258 $
77.40 $

Prices

3,000 0.0258 $
6,000 0.0253 $
12,000 0.0249 $
21,000 0.0246 $
63,000 0.0241 $

Parameter

Resitor value
36K Ω
Package
0204
Res.tolerance
1 %
Power rating
0.4 W
Temp.coeff.
50 ppm
Max.oper.volt.
200 V
Min.oper.temp.
-55 °C
Max.oper.temp.
125 °C
Packaging
REEL
Leadfree Defin.
4
Automotive
AEC-Q(200)
Design
MINIMELF
Technology
MF
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Germany
ABC-Code
C
Supplier Lead time
38 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?