Cart

MMA02040C2871FB300

VISHAY

MM0204 2,87K 1% 0,25W TK50
Supplier: Vishay
Matchcode: MM02042,87K1%
Rutronik No.: WME9746
Unit Pack: 3000
MOQ: 21000
package: 0204
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0178 $
373.80 $

Prices

21,000 0.0178 $
30,000 0.0148 $
60,000 0.0136 $

Parameter

Resitor value
2,87K Ω
Package
0204
Res.tolerance
1 %
Power rating
0.25 W
Temp.coeff.
50 ppm
Max.oper.volt.
200 V
Min.oper.temp.
-55 °C
Max.oper.temp.
125 °C
Packaging
REEL
Leadfree Defin.
RoHS-conform
Automotive
AEC-Q(200)
Design
MINIMELF
Technology
MF
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Germany
ABC-Code
C
Supplier Leadtime
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?