Cart

MLV2220E32503T

VISHAY

MLV 2220 DC=30V CL=68V 9,6J
Supplier: Vishay
Matchcode: VC25V2220
Rutronik No.: WVDR2587
Unit Pack: 1000
MOQ: 10000
package: 2220
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
1.77 $
17,700.00 $

Parameter

Package
2220
U(AC)
25 V
U(CL)
68 V
U(DC)
30 V
Max.current
1200 A
Energy
9.6 J
Automotive
NO
Packaging
REEL
Leadfree Defin.
RoHS-conform
Height
2.5 mm
Length
5.7 mm
Width
5 mm
Customs Tariff No.
85332100000
Country
Taiwan
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?