Cart

MLV1210E32003T

VISHAY

MLV 1210 DC=26V CL=62V 1,9J
Supplier: Vishay
Matchcode: VC20V1210
Rutronik No.: WVDR2356
Unit Pack: 2000
MOQ: 4000
package: 1210
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.393 $
1,572.00 $

Parameter

Package
1210
U(AC)
20 V
U(CL)
62 V
U(DC)
26 V
Max.current
400 A
Energy
1.9 J
Automotive
NO
Packaging
REEL
Leadfree Defin.
RoHS-conform
Height
1.8 mm
Length
3.2 mm
Width
2.5 mm
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Taiwan
ABC-Code
B
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?