Cart

MLV0603E31403T

VISHAY

MLV 0603 DC=18V CL=40V 0,1J
Supplier: Vishay
Matchcode: VC14V0603
Rutronik No.: WVDR2293
Unit Pack: 4000
MOQ: 12000
package: 0603
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.075 $
900.00 $

Prices

12,000 0.075 $
20,000 0.0688 $

Parameter

Package
0603
U(AC)
14 V
U(CL)
40 V
U(DC)
18 V
Max.current
30 A
Energy
0.1 J
Automotive
NO
Packaging
REEL
Leadfree Defin.
RoHS-conform
Height
0.9 mm
Length
1.6 mm
Width
0.8 mm
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Taiwan
ABC-Code
B
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?