Cart

MKT1822-547-065V

VISHAY MKT1822-547-065V

image shown is a representation only

VISHAY

FR 4,7uF 63Vdc 10% P22,5 MKT
Supplier: Vishay
Matchcode: FR4,7U22,563V10%
Rutronik No.: KFO9695
Unit Pack: 450
MOQ: 3150
Packaging: REEL
On request
0.6822 $
2,148.93 $

Parameter

C(N)
4,7µ F
U(N)
63 V
Voltage type
DC
Tolerance
10 %
Pitch
22.5 mm
Dielectric
MKT
Test voltage
100.8 V
Pulse immunity
4 V/µs
T(A) max
100 °C
T(A) min
-55 °C
Length
26.5 mm
Diameter/Width
8.5 mm
Height
16.5 mm
Style
RADIAL
Automotive
NO
Packaging
REEL
Leadfree Defin.
4
Customs Tariff No.
85322500000
Country
Portugal
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?