Cart

MKT1820622015

VISHAY MKT1820622015

image shown is a representation only

VISHAY

FR 22uF 100Vdc 10% P27,5 MKT
Supplier: Vishay
Matchcode: FR22U27,5100V10%
Rutronik No.: KFO10270
Unit Pack: 1
MOQ: 1
Packaging: BULK
In Stock
2.96 $
2.96 $

Prices

1 2.96 $
230 2.52 $
345 2.43 $
460 2.41 $
575 2.37 $

Parameter

C(N)
22µ F
U(N)
100 V
Voltage type
DC
Tolerance
5 %
Pitch
27.5 mm
Dielectric
MKT
Test voltage
160 V
Pulse immunity
5 V/µs
T(A) max
125 °C
T(A) min
-55 °C
Lead length
6-1 mm
Length
32 mm
Diameter/Width
13 mm
Height
23 mm
Style
RADIAL
Automotive
AEC-Q(200)
Packaging
BULK
Leadfree Defin.
10
Customs Tariff No.
85322500000
Country
Portugal
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?