Cart

MKT1820615015

VISHAY MKT1820615015

image shown is a representation only

VISHAY

FR 15uF 100Vdc 10% P27,5 MKT
Supplier: Vishay
Matchcode: FR15U27,5100V10%
Rutronik No.: KFO10269
Unit Pack: 125
MOQ: 125
Packaging: BULK
In Stock
2.55 $
318.75 $

Prices

125 2.55 $
250 2.29 $
375 2.08 $
625 1.90 $

Parameter

C(N)
15µ F
U(N)
100 V
Voltage type
DC
Tolerance
5 %
Pitch
27.5 mm
Dielectric
MKT
Test voltage
160 V
Pulse immunity
5 V/µs
T(A) max
125 °C
T(A) min
-55 °C
Lead length
6-1 mm
Length
32 mm
Diameter/Width
11 mm
Height
21 mm
Style
RADIAL
Automotive
NO
Packaging
BULK
Leadfree Defin.
RoHS-conform
Customs Tariff No.
85322500000
Country
Portugal
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?