Cart

MKT1820610065

VISHAY MKT1820610065

image shown is a representation only

VISHAY

FR 10uF 63Vdc 10% P15 MKT
Supplier: Vishay
Matchcode: FR10U1563V10%
Rutronik No.: KFO10577
Unit Pack: 300
MOQ: 5100
Packaging: BULK
On request
1.47 $
7,497.00 $

Parameter

C(N)
10µ F
U(N)
63 V
Voltage type
DC
Tolerance
10 %
Pitch
15 mm
Dielectric
MKT
Test voltage
100.8 V
Pulse immunity
8 V/µs
T(A) max
125 °C
T(A) min
-55 °C
Lead length
6-1 mm
Length
18 mm
Diameter/Width
8.5 mm
Height
17.5 mm
Style
RADIAL
Automotive
AEC-Q(200)
Packaging
BULK
Leadfree Defin.
4
ECCN
EAR99
Customs Tariff No.
85322500000
Country
Portugal
ABC-Code
A
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?