Cart

MKT1820422405

VISHAY MKT1820422405

image shown is a representation only

VISHAY

FR 220nF 400Vdc 10% P15 MKT
Supplier: Vishay
Matchcode: FR220N15400V10%
Rutronik No.: KFO10474
Unit Pack: 500
MOQ: 5000
Packaging: BULK
On request
0.1716 $
858.00 $

Parameter

C(N)
220n F
U(N)
400 V
Voltage type
DC
Tolerance
10 %
Pitch
15 mm
Dielectric
MKT
Test voltage
640 V
Pulse immunity
32 V/µs
T(A) max
125 °C
T(A) min
-55 °C
Lead length
6-1 mm
Length
18 mm
Diameter/Width
6.5 mm
Height
12.5 mm
Style
RADIAL
Automotive
AEC-Q(200)
Packaging
BULK
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85322500000
Country
Portugal
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?