Cart

MKT1813522015

VISHAY MKT1813522015

image shown is a representation only

VISHAY

FA 2,2uF 100Vdc 10% MKT
Supplier: Vishay
Matchcode: FA2,2U100V10%
Rutronik No.: KFO8834
Unit Pack: 1000
MOQ: 3000
Packaging: BULK
On request
0.5599 $
1,679.70 $

Prices

3,000 0.5599 $
6,000 0.5179 $

Parameter

C(N)
2,2µ F
U(N)
100 V
Voltage type
DC
Tolerance
10 %
Dielectric
MKT
Test voltage
160 V
Pulse immunity
5 V/µs
T(A) max
100 °C
T(A) min
-55 °C
Length
26.5 mm
Diameter/Width
9.5 mm
Style
AXIAL
Automotive
NO
Packaging
BULK
Leadfree Defin.
4
ECCN
EAR99
Customs Tariff No.
85322500000
Country
Portugal
ABC-Code
B
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?