Cart

MKT1813-610-065R

VISHAY MKT1813-610-065R

image shown is a representation only

VISHAY

FA 10uF 63Vdc 10% MKT
Supplier: Vishay
Matchcode: FA10U63V10%
Rutronik No.: KFO9990
Unit Pack: 300
MOQ: 3000
Packaging: REEL
On request
1.24 $
3,720.00 $

Parameter

C(N)
10µ F
U(N)
63 V
Voltage type
DC
Tolerance
10 %
Dielectric
MKT
Test voltage
100.8 V
Pulse immunity
3 V/µs
T(A) max
100 °C
T(A) min
-55 °C
Length
31.5 mm
Diameter/Width
14.5 mm
Style
AXIAL
Automotive
NO
Packaging
REEL
Leadfree Defin.
4
Customs Tariff No.
85322500000
Country
Portugal
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?