Cart

MKT1813-568-015G

VISHAY MKT1813-568-015G

image shown is a representation only

VISHAY

FA 6,8uF 100Vdc 10% MKT
Supplier: Vishay
Matchcode: FA6,8U100V10%
Rutronik No.: KFO9835
Unit Pack: 600
MOQ: 3000
Packaging: AMMOPACK
   Please login or register for custom pricing and delivery terms.
On request
0.9471 $
2,841.30 $

Parameter

C(N)
6,8µ F
U(N)
100 V
Voltage type
DC
Tolerance
10 %
Dielectric
MKT
Test voltage
160 V
Pulse immunity
4 V/µs
T(A) max
100 °C
T(A) min
-55 °C
Length
31.5 mm
Diameter/Width
14 mm
Style
AXIAL
Automotive
NO
Packaging
AMMOPACK
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85322500000
Country
Portugal
ABC-Code
B
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?