Cart

MKT1813-447-405

VISHAY MKT1813-447-405

image shown is a representation only

VISHAY

FA 470nF 400Vdc 10% MKT
Supplier: Vishay
Matchcode: FA470N400V10%
Rutronik No.: KFO9882
Unit Pack: 500
MOQ: 3000
Packaging: BULK
On request
0.4828 $
1,448.40 $

Parameter

C(N)
470n F
U(N)
400 V
Voltage type
DC
Tolerance
10 %
Dielectric
MKT
Test voltage
640 V
Pulse immunity
13 V/µs
T(A) max
100 °C
T(A) min
-55 °C
Lead length
40+-5 mm
Length
26.5 mm
Diameter/Width
11 mm
Style
AXIAL
Automotive
NO
Packaging
BULK
Leadfree Defin.
4
Customs Tariff No.
85322500000
Country
Portugal
ABC-Code
B
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?