Cart

MKT1813-447-255G

VISHAY MKT1813-447-255G

image shown is a representation only

VISHAY

FA 470nF 250Vdc 10% MKT
Supplier: Vishay
Matchcode: FA470N250V10%
Rutronik No.: KFO9693
Unit Pack: 1750
MOQ: 3500
Packaging: AMMOPACK
   Please login or register for custom pricing and delivery terms.
On request
0.3548 $
1,241.80 $

Prices

3,500 0.3548 $
5,250 0.3416 $

Parameter

C(N)
470n F
U(N)
250 V
Voltage type
DC
Tolerance
10 %
Dielectric
MKT
Test voltage
400 V
Pulse immunity
13 V/µs
T(A) max
100 °C
T(A) min
-55 °C
Length
19 mm
Diameter/Width
9 mm
Style
AXIAL
Automotive
NO
Packaging
AMMOPACK
Leadfree Defin.
RoHS-conform
Customs Tariff No.
85322500000
Country
Portugal
ABC-Code
B
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?