Cart

MKT1813-347-405

VISHAY MKT1813-347-405

image shown is a representation only

VISHAY

FA 47nF 400Vdc 10% MKT
Supplier: Vishay
Matchcode: FA47N400V10%
Rutronik No.: KFO6211
Unit Pack: 1000
MOQ: 5000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.2546 $
1,273.00 $

Parameter

C(N)
47n F
U(N)
400 V
Voltage type
DC
Tolerance
10 %
Dielectric
MKT
Test voltage
640 V
Pulse immunity
37 V/µs
T(A) max
100 °C
T(A) min
-55 °C
Lead length
40+-5 mm
Length
14 mm
Diameter/Width
7 mm
Style
AXIAL
Automotive
NO
Packaging
BULK
Leadfree Defin.
RoHS-conform
Customs Tariff No.
85322500000
Country
Portugal
ABC-Code
B
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?