Cart

MKP385418200JKP2T0

VISHAY MKP385418200JKP2T0

image shown is a representation only

VISHAY

FR 180nF 2000Vdc 5% P27,5 MKP
Supplier: Vishay
Matchcode: FR180N27,52000V5%
Rutronik No.: KFO9401
Unit Pack: 50
MOQ: 2000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
1.72 $
3,440.00 $

Parameter

C(N)
180n F
U(N)
2000 V
Voltage type
DC
Tolerance
5 %
Pitch
27.5 mm
Dielectric
MKP
Test voltage
3200 V
Pulse immunity
1700 V/µs
T(A) max
110 °C
T(A) min
-55 °C
Design/Type
2-PIN
Lead length
3,5+-0,3 mm
Length
31 mm
Diameter/Width
21 mm
Height
31 mm
Style
RADIAL
Automotive
NO
Notes
700ac
Packaging
BULK
Leadfree Defin.
RoHS-conform
Customs Tariff No.
85322500000
Country
India
ABC-Code
A
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?