Cart

MKP385239100JDI2B0

VISHAY MKP385239100JDI2B0

image shown is a representation only

VISHAY

FR 3,9nF 1000Vdc 5% P10 MKP
Supplier: Vishay
Matchcode: FR3,9N101000V5%
Rutronik No.: KFO10317
Unit Pack: 1250
MOQ: 25000
Packaging: BULK
On request
0.0972 $
2,430.00 $

Parameter

C(N)
3,9n F
U(N)
1000 V
Voltage type
DC
Tolerance
5 %
Pitch
10 mm
Dielectric
MKP
Test voltage
1600 V
Pulse immunity
3800 V/µs
T(A) max
110 °C
T(A) min
-55 °C
Design/Type
2-PIN
Lead length
25+-2 mm
Length
12.5 mm
Diameter/Width
4 mm
Height
10 mm
Style
RADIAL
Automotive
NO
Notes
350ac
Packaging
BULK
Leadfree Defin.
4
Customs Tariff No.
85322500000
Country
India
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?