Cart

MKP1848S62050JP4F

VISHAY MKP1848S62050JP4F

image shown is a representation only

VISHAY

FP 20uF 500Vdc 5% P37,5 MKP
Supplier: Vishay
Matchcode: FP20U37,5500V5%
Rutronik No.: KFO10240
Unit Pack: 63
MOQ: 315
Packaging: BULK
On request
4.32 $
1,360.80 $

Parameter

C(N)
20µ F
U(N)
500 V
Voltage type
DC
Tolerance
5 %
Pitch
37.5 mm
Dielectric
MKP
Test voltage
750 V
Pulse immunity
15 V/µs
T(A) max
85 °C
T(A) min
-40 °C
Design/Type
4-PIN
Lead length
6+0-2 mm
Length
42 mm
Diameter/Width
30 mm
Height
24 mm
Style
RADIAL
Automotive
NO
Notes
vdc @ 85°
Packaging
BULK
Leadfree Defin.
10
Customs Tariff No.
85322500000
Country
Portugal
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?