MKP1848S61050JP2C

image shown is a representation only
Supplier: Vishay
Matchcode: FP10U37,5500V5%
Rutronik No.: KFO10231
Unit Pack: 77
MOQ: 77
Packaging: BULK
Parameter
- C(N)
- 10µ F
- U(N)
- 500 V
- Voltage type
- DC
- Tolerance
- 5 %
- Pitch
- 37.5 mm
- Dielectric
- MKP
- Test voltage
- 750 V
- Pulse immunity
- 15 V/µs
- T(A) max
- 85 °C
- T(A) min
- -40 °C
- Design/Type
- 2-PIN
- Lead length
- 6+0-2 mm
- Length
- 42 mm
- Diameter/Width
- 24 mm
- Height
- 18 mm
- Style
- RADIAL
- Automotive
- NO
- Notes
- vdc @ 85°
- Packaging
- BULK
- Leadfree Defin.
- 10
- Customs Tariff No.
- 85322500000
- Country
- Portugal
- ABC-Code
- A
- Supplier Lead time
- 12 weeks