Cart

MKP1848C62012JY5

VISHAY MKP1848C62012JY5

image shown is a representation only

VISHAY

FP 20uF 1200Vdc 5% P52,5 MKP
Supplier: Vishay
Matchcode: FP20U52,51200V5%
Rutronik No.: KFO10192
Unit Pack: 45
MOQ: 1125
Packaging: BULK
On request
5.34 $
6,007.50 $

Parameter

C(N)
20µ F
U(N)
1200 V
Voltage type
DC
Tolerance
5 %
Pitch
52.5 mm
Dielectric
MKP
Test voltage
1800 V
Pulse immunity
20 V/µs
T(A) max
105 °C
T(A) min
-55 °C
Design/Type
4-PIN
Lead length
6-2 mm
Length
57.5 mm
Diameter/Width
30 mm
Height
45 mm
Style
RADIAL
Automotive
NO
Notes
vdc @ 85°
Packaging
BULK
Leadfree Defin.
4
Customs Tariff No.
85322500000
Country
Portugal
ABC-Code
A
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?