Cart

MKP1848C61290JP4

VISHAY MKP1848C61290JP4

image shown is a representation only

VISHAY

FP 12uF 900Vdc 5% P37,5 MKP
Supplier: Vishay
Matchcode: FP12U37,5900V5%
Rutronik No.: KFO10557
Unit Pack: 105
MOQ: 525
Packaging: BULK
On request
3.04 $
1,596.00 $

Parameter

C(N)
12µ F
U(N)
900 V
Voltage type
DC
Tolerance
5 %
Pitch
37.5 mm
Dielectric
MKP
Test voltage
1350 V
Pulse immunity
35 V/µs
T(A) max
105 °C
T(A) min
-55 °C
Design/Type
4-PIN
Lead length
6-2 mm
Length
43 mm
Diameter/Width
18.5 mm
Height
35.5 mm
Style
RADIAL
Automotive
NO
Notes
vdc @ 85°
Packaging
BULK
Leadfree Defin.
4
ECCN
EAR99
Customs Tariff No.
85322500000
Country
Portugal
ABC-Code
A
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?