Cart

MKP1848C61260JK2

VISHAY MKP1848C61260JK2

image shown is a representation only

VISHAY

FP 12uF 600Vdc 5% P27,5 MKP
Supplier: Vishay
Matchcode: FP12U27,5600V5%
Rutronik No.: KFO10137
Unit Pack: 65
MOQ: 325
Packaging: BULK
On request
2.11 $
685.75 $

Prices

325 2.11 $
650 2.08 $

Parameter

C(N)
12µ F
U(N)
600 V
Voltage type
DC
Tolerance
5 %
Pitch
27.5 mm
Dielectric
MKP
Test voltage
900 V
Pulse immunity
50 V/µs
T(A) max
105 °C
T(A) min
-55 °C
Design/Type
2-PIN
Lead length
10 mm
Length
32 mm
Diameter/Width
21 mm
Height
31 mm
Style
RADIAL
Automotive
NO
Notes
vdc @ 85°
Packaging
BULK
Leadfree Defin.
10
Customs Tariff No.
85322500000
Country
Portugal
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?