Cart

MKP1848C-61050-JK2

VISHAY MKP1848C-61050-JK2

image shown is a representation only

VISHAY

FP 10uF 500Vdc 5% P27,5 MKP
Supplier: Vishay
Matchcode: FP10U27,5500V5%
Rutronik No.: KFO9613
Unit Pack: 80
MOQ: 80
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
Soon available
2.91 $
232.80 $

Prices

80 2.91 $
160 2.72 $
240 2.44 $
320 2.22 $

Parameter

C(N)
10µ F
U(N)
500 V
Voltage type
DC
Tolerance
5 %
Pitch
27.5 mm
Dielectric
MKP
Test voltage
750 V
Pulse immunity
40 V/µs
T(A) max
105 °C
T(A) min
-55 °C
Design/Type
2-PIN
Lead length
6-1 mm
Length
32 mm
Diameter/Width
18 mm
Height
28 mm
Style
RADIAL
Automotive
NO
Notes
vdc @ 85°
Packaging
BULK
Leadfree Defin.
RoHS-conform
Customs Tariff No.
85322500000
Country
Portugal
ABC-Code
A
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?