Cart

MKP1848612924P2

VISHAY MKP1848612924P2

image shown is a representation only

VISHAY

FP 12uF 1200Vdc 5% P37,5 MKP
Supplier: Vishay
Matchcode: FP12U37,51200V5%
Rutronik No.: KFO10299
Unit Pack: 63
MOQ: 315
Packaging: BULK
On request
5.83 $
1,836.45 $

Prices

315 5.83 $
3,843 5.45 $
6,300 4.89 $
11,655 4.44 $

Parameter

C(N)
12µ F
U(N)
1200 V
Voltage type
DC
Tolerance
5 %
Pitch
37.5 mm
Dielectric
MKP
Test voltage
1800 V
Pulse immunity
48 V/µs
T(A) max
105 °C
T(A) min
-40 °C
Design/Type
4-PIN
Length
42 mm
Diameter/Width
30 mm
Height
45 mm
Style
RADIAL
Automotive
AEC-Q(200)
Packaging
BULK
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85322500000
Country
Portugal
ABC-Code
A
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?