Cart

MKP1848612094P4

VISHAY MKP1848612094P4

image shown is a representation only

VISHAY

FP 12uF 900Vdc 5% P37,5 MKP
Supplier: Vishay
Matchcode: FP12U37,5900V5%
Rutronik No.: KFO8337
Unit Pack: 91
MOQ: 91
Packaging: BULK
Soon available
3.64 $
331.24 $

Prices

91 3.64 $
182 3.58 $
364 3.56 $
637 3.50 $
1,183 3.47 $

Parameter

C(N)
12µ F
U(N)
900 V
Voltage type
DC
Tolerance
5 %
Pitch
37.5 mm
Dielectric
MKP
Test voltage
1350 V
Pulse immunity
40 V/µs
T(A) max
105 °C
Design/Type
4-PIN
Length
43 mm
Diameter/Width
21.5 mm
Height
38.5 mm
Purpose of use
DC-Link
Style
RADIAL
Automotive
NO
Packaging
BULK
Leadfree Defin.
4
Customs Tariff No.
85322500000
Country
Portugal
ABC-Code
A
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?