Cart

MKP1848-645-704Y5

VISHAY MKP1848-645-704Y5

image shown is a representation only

VISHAY

FP 45uF 700Vdc 5% P52,5 MKP
Supplier: Vishay
Matchcode: FP45U52,5700V5%
Rutronik No.: KFO7900
Unit Pack: 45
MOQ: 1125
Packaging: BULK
On request
6.30 $
7,087.50 $

Parameter

C(N)
45µ F
U(N)
700 V
Voltage type
DC
Tolerance
5 %
Pitch
52.5 mm
Dielectric
MKP
Test voltage
1050 V
T(A) max
105 °C
Design/Type
4-PIN
Lead length
6-2 mm
Length
57.5 mm
Diameter/Width
30 mm
Height
45 mm
Purpose of use
DC-Link
Style
RADIAL
Automotive
AEC-Q(200)
Packaging
BULK
Leadfree Defin.
10
Customs Tariff No.
85322500000
Country
Portugal
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?