Cart

MKP1848-610-704K2

VISHAY MKP1848-610-704K2

image shown is a representation only

VISHAY

FP 10uF 700Vdc 5% P27,5 MKP
Supplier: Vishay
Matchcode: FP10U27,5700V5%
Rutronik No.: KFO8947
Unit Pack: 65
MOQ: 1300
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
1.78 $
2,314.00 $

Parameter

C(N)
10µ F
U(N)
700 V
Voltage type
DC
Tolerance
5 %
Pitch
27.5 mm
Dielectric
MKP
Test voltage
1050 V
Pulse immunity
75 V/µs
T(A) max
85 °C
T(A) min
-40 °C
Design/Type
2-PIN
Lead length
6-1 mm
Length
32 mm
Diameter/Width
21 mm
Height
31 mm
Purpose of use
DC-Link
Style
RADIAL
Automotive
AEC-Q(200)
Notes
70C @800V
Packaging
BULK
Leadfree Defin.
RoHS-conform
Customs Tariff No.
85322500000
Country
Portugal
ABC-Code
A
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?