Cart

MKP1848-580-704K2

VISHAY MKP1848-580-704K2

image shown is a representation only

VISHAY

FP 8uF 700Vdc 5% P27,5 MKP
Supplier: Vishay
Matchcode: FP8U27,5700V5%
Rutronik No.: KFO7808
Unit Pack: 80
MOQ: 80
Packaging: BULK
In Stock
1.94 $
155.20 $

Prices

80 1.94 $
160 1.66 $
240 1.60 $
400 1.59 $
560 1.55 $

Parameter

C(N)
8µ F
U(N)
700 V
Voltage type
DC
Tolerance
5 %
Pitch
27.5 mm
Dielectric
MKP
Test voltage
1050 V
Pulse immunity
75 V/µs
T(A) max
85 °C
Design/Type
2-PIN
Lead length
6-1 mm
Length
32 mm
Diameter/Width
18 mm
Height
28 mm
Style
RADIAL
Automotive
AEC-Q(200)
Packaging
BULK
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85322500000
Country
Portugal
ABC-Code
A
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?