Cart

MKP1848-540-704K2

VISHAY MKP1848-540-704K2

image shown is a representation only

VISHAY

FP 4,0uF 700Vdc 5% P27,5 MKP
Supplier: Vishay
Matchcode: FP4,0U27,5700V5%
Rutronik No.: KFO9665
Unit Pack: 115
MOQ: 115
Packaging: BULK
Soon available
1.32 $
151.80 $

Prices

115 1.32 $
345 1.24 $
460 1.1063 $
805 1.0041 $

Parameter

C(N)
4µ F
U(N)
700 V
Voltage type
DC
Tolerance
5 %
Pitch
27.5 mm
Dielectric
MKP
Test voltage
1050 V
Pulse immunity
75 V/µs
T(A) max
85 °C
T(A) min
-40 °C
Design/Type
2-PIN
Lead length
6-1 mm
Length
32 mm
Diameter/Width
13 mm
Height
23 mm
Style
RADIAL
Automotive
AEC-Q(200)
Notes
70°@800V
Packaging
BULK
Leadfree Defin.
RoHS-conform
Customs Tariff No.
85322500000
Country
Portugal
ABC-Code
B
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?