Cart

MKP1848-530-704K2

VISHAY MKP1848-530-704K2

image shown is a representation only

VISHAY

FP 3,0uF 700Vdc 5% P27,5 MKP
Supplier: Vishay
Matchcode: FP3,0U27,5700V5%
Rutronik No.: KFO8529
Unit Pack: 130
MOQ: 2600
Packaging: BULK
On request
0.7352 $
1,911.52 $

Parameter

C(N)
3µ F
U(N)
700 V
Voltage type
DC
Tolerance
5 %
Pitch
27.5 mm
Dielectric
MKP
Test voltage
1050 V
Pulse immunity
75 V/µs
T(A) max
85 °C
T(A) min
-40 °C
Design/Type
2-PIN
Lead length
6-1 mm
Length
32 mm
Diameter/Width
11 mm
Height
21 mm
Purpose of use
DC-Link
Style
RADIAL
Automotive
AEC-Q(200)
Packaging
BULK
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85322500000
Country
Portugal
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?