Cart

MKP1848-510-094K2

VISHAY MKP1848-510-094K2

image shown is a representation only

VISHAY

FP 1,0uF 900Vdc 5% P27,5 MKP
Supplier: Vishay
Matchcode: FP1,0U27,5900V5%
Rutronik No.: KFO9438
Unit Pack: 160
MOQ: 3200
Packaging: BULK
On request
0.5095 $
1,630.40 $

Parameter

C(N)
1µ F
U(N)
900 V
Voltage type
DC
Tolerance
5 %
Pitch
27.5 mm
Dielectric
MKP
Test voltage
1350 V
Pulse immunity
40 V/µs
T(A) max
85 °C
T(A) min
-40 °C
Design/Type
2-PIN
Lead length
6-1 mm
Length
32 mm
Diameter/Width
9 mm
Height
19 mm
Style
RADIAL
Automotive
AEC-Q(200)
Notes
70C @1100V
Packaging
BULK
Leadfree Defin.
4
Customs Tariff No.
85322500000
Country
Portugal
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?