Cart

MKP1847H58025KK2

VISHAY MKP1847H58025KK2

image shown is a representation only

VISHAY

FP 8µF 250Vac 10% P27,5 MKP
Supplier: Vishay
Matchcode: FP8U27,5250V10%
Rutronik No.: KFO10664
Unit Pack: 60
MOQ: 300
Packaging: BULK
On request
On request
On request

Parameter

C(N)
8µ F
U(N)
250 V
Voltage type
AC
Tolerance
10 %
Pitch
27.5 mm
Dielectric
MKP
Test voltage
375 V
Pulse immunity
50 V/µs
T(A) max
105 °C
T(A) min
-55 °C
Design/Type
2-PIN
Lead length
6-1 mm
Length
32 mm
Diameter/Width
22 mm
Height
38 mm
Style
RADIAL
Automotive
NO
Notes
vac @ 85°C
Packaging
BULK
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85322500000
Country
Portugal
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?