Cart

MKP1845-315-634R

VISHAY MKP1845-315-634R

image shown is a representation only

VISHAY

FA 15nF 630Vdc 5% MKP
Supplier: Vishay
Matchcode: FA15N630V5%
Rutronik No.: KFO9497
Unit Pack: 1000
MOQ: 5000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.7322 $
3,661.00 $

Parameter

C(N)
15n F
U(N)
630 V
Voltage type
DC
Tolerance
5 %
Dielectric
MKP
Test voltage
1008 V
Pulse immunity
3430 V/µs
T(A) max
100 °C
T(A) min
-55 °C
Lead length
40+-5 mm
Length
22 mm
Diameter/Width
8 mm
Style
AXIAL
Automotive
NO
Packaging
BULK
Leadfree Defin.
RoHS-conform
Customs Tariff No.
85322500000
Country
Israel
ABC-Code
B
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?