Cart

MKP1841-415-406

VISHAY MKP1841-415-406

image shown is a representation only

VISHAY

FR 150nF 400Vdc 20% P22,5 MMKP
Supplier: Vishay
Matchcode: FR150N22,5400V20%
Rutronik No.: KFO8253
Unit Pack: 200
MOQ: 3000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.3517 $
1,055.10 $

Parameter

C(N)
150n F
U(N)
400 V
Voltage type
DC
Tolerance
20 %
Pitch
22.5 mm
Dielectric
MMKP
Test voltage
640 V
Pulse immunity
520 V/µs
T(A) max
100 °C
T(A) min
-55 °C
Lead length
6 mm
Length
26.5 mm
Diameter/Width
8.5 mm
Height
16.5 mm
Style
RADIAL
Automotive
NO
Packaging
BULK
Leadfree Defin.
RoHS-conform
Customs Tariff No.
85322500000
Country
Portugal
ABC-Code
B
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?