Cart

MKP1841-247-105

VISHAY MKP1841-247-105

image shown is a representation only

VISHAY

FR 4,7nF 1000Vdc 10% P15 MKP
Supplier: Vishay
Matchcode: FR4,7N151000V10%
Rutronik No.: KFO3719
Unit Pack: 500
MOQ: 5000
Packaging: BULK
On request
0.1466 $
733.00 $

Parameter

C(N)
4,7n F
U(N)
1000 V
Voltage type
DC
Tolerance
10 %
Pitch
15 mm
Dielectric
MKP
Test voltage
1600 V
Pulse immunity
6600 V/µs
T(A) max
100 °C
T(A) min
-55 °C
Lead length
6-1 mm
Length
17.5 mm
Diameter/Width
6 mm
Height
12 mm
Style
RADIAL
Automotive
NO
Packaging
BULK
Leadfree Defin.
4
Customs Tariff No.
85322500000
Country
India
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?