Cart

MKP1840410104M

VISHAY MKP1840410104M

image shown is a representation only

VISHAY

FR 100nF 1000Vdc 5% P22,5 MKP
Supplier: Vishay
Matchcode: FR100N22,51000V5%
Rutronik No.: KFO10377
Unit Pack: 235
MOQ: 3055
Packaging: BULK
On request
0.4975 $
1,519.86 $

Parameter

C(N)
100n F
U(N)
1000 V
Voltage type
DC
Tolerance
5 %
Pitch
22.5 mm
Dielectric
MKP
Test voltage
1600 V
Pulse immunity
370 V/µs
T(A) max
100 °C
T(A) min
-55 °C
Lead length
6 mm
Length
26 mm
Diameter/Width
7 mm
Height
16.5 mm
Style
RADIAL
Automotive
NO
Packaging
BULK
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85322500000
Country
Portugal
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?