Cart

MKP1840-547-404M

VISHAY MKP1840-547-404M

image shown is a representation only

VISHAY

FR 4,7uF 400Vdc 5% P37,5 MKP
Supplier: Vishay
Matchcode: FR4,7U37,5400V5%
Rutronik No.: KFO9975
Unit Pack: 60
MOQ: 1020
Packaging: BULK
On request
1.70 $
1,734.00 $

Parameter

C(N)
4,7µ F
U(N)
400 V
Voltage type
DC
Tolerance
5 %
Pitch
37.5 mm
Dielectric
MKP
Test voltage
1360 V
Pulse immunity
65 V/µs
T(A) max
100 °C
T(A) min
-55 °C
Lead length
6-1 mm
Length
41.5 mm
Diameter/Width
18 mm
Height
32.5 mm
Style
RADIAL
Automotive
NO
Packaging
BULK
Leadfree Defin.
4
Customs Tariff No.
85322500000
Country
Portugal
ABC-Code
A
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?