Cart

MKP1840-533-404M

VISHAY MKP1840-533-404M

image shown is a representation only

VISHAY

FR 3,3uF 400Vdc 5% P27,5 MMKP
Supplier: Vishay
Matchcode: FR3,3U27,5400V5%
Rutronik No.: KFO10194
Unit Pack: 80
MOQ: 80
Packaging: BULK
Soon available
1.49 $
119.20 $

Prices

80 1.49 $
160 1.27 $
240 1.22 $
400 1.21 $
640 1.18 $

Parameter

C(N)
3,3µ F
U(N)
400 V
Voltage type
DC
Tolerance
5 %
Pitch
27.5 mm
Dielectric
MKP
Test voltage
640 V
Pulse immunity
65 V/µs
T(A) max
100 °C
T(A) min
-55 °C
Lead length
6-1 mm
Length
31.5 mm
Diameter/Width
18 mm
Height
28 mm
Style
RADIAL
Automotive
NO
Packaging
BULK
Leadfree Defin.
4
Customs Tariff No.
85322500000
Country
Portugal
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?