Cart

MKP1840-310-404M

VISHAY MKP1840-310-404M

image shown is a representation only

VISHAY

FR 10nF 400Vdc 5% P5 MKP
Supplier: Vishay
Matchcode: FR10N5400V5%
Rutronik No.: KFO9637
Unit Pack: 2000
MOQ: 10000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.1204 $
1,204.00 $

Parameter

C(N)
10n F
U(N)
400 V
Voltage type
DC
Tolerance
5 %
Pitch
5 mm
Dielectric
MKP
Test voltage
640 V
Pulse immunity
540 V/µs
T(A) max
100 °C
T(A) min
-55 °C
Lead length
6-1 mm
Length
7.2 mm
Diameter/Width
3.5 mm
Height
8 mm
Style
RADIAL
Automotive
NO
Packaging
BULK
Leadfree Defin.
RoHS-conform
Customs Tariff No.
85322500000
Country
Portugal
ABC-Code
B
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?