Cart

MFU0805FF03000P100

VISHAY

MFU 0805 -FF P1 1A8 FUSE
Supplier: Vishay
Matchcode: RC08050,25RFUSE
Rutronik No.: WSR1124
Unit Pack: 1000
MOQ: 1000
package: 0805
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
On request
On request

Parameter

Resistor value
0.25 Ω
Temp.coeff.
0.25 ppm
Technology
THINFILM
Max.oper.temp.
125 °C
Spec.features
FUSIBLE
Min.oper.temp.
-55 °C
Automotive
AEC-Q(200)
Package
0805
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85332100000
Country
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?