Cart

MCU0805MC1209FP500

VISHAY

TF0805 12,0R 1% 0,125W TK50 AT
Supplier: Vishay
Matchcode: RC080512,0R1%
Rutronik No.: WPR4727
Unit Pack: 5000
MOQ: 40000
package: 0805
Packaging: INDIVIDUAL
On request
0.0437 $
1,748.00 $

Parameter

Resistor value
12 Ω
Package
0805
Res.tolerance
1 %
Power rating
0.125 W
Temp.coeff.
50 ppm
Max.oper.volt.
150 V
Min.oper.temp.
-55 °C
Max.oper.temp.
125 °C
Packaging
INDIVIDUAL
Leadfree Defin.
4
Automotive
AEC-Q(200)
Spec.features
AUTOMOTIVE
Technology
THINFILM
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Germany
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?