Cart

MCU08050Z0000ZP500

VISHAY

MCU0805 0R I=1,5A
Supplier: Vishay
Matchcode: TR08050R
Rutronik No.: WPR4184
Unit Pack: 5000
MOQ: 40000
package: 0805
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.02677 $
1,070.80 $

Prices

40,000 0.02677 $
50,000 0.02629 $

Parameter

Resistor value
0 Ω
Package
0805
Max.oper.volt.
150 V
Min.oper.temp.
-55 °C
Max.oper.temp.
125 °C
Packaging
REEL
Leadfree Defin.
RoHS-conform
Automotive
NO
IEC-Series
JUMPER
Technology
THINFILM
Customs Tariff No.
85332100000
Country
Germany
Supplier Leadtime
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?