Cart

MCU08050E1002BP500

VISHAY

TR0805 10,0K 0,1% 0,125W TK15
Supplier: Vishay
Matchcode: TR080510,0K0,1%
Rutronik No.: WPR3507
Unit Pack: 5000
MOQ: 10000
package: 0805
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.2182 $
2,182.00 $

Prices

10,000 0.2182 $
50,000 0.2085 $

Parameter

Resistor value
10K Ω
Package
0805
Res.tolerance
0.1 %
Power rating
0.125 W
Temp.coeff.
15 ppm
Max.oper.volt.
150 V
Min.oper.temp.
-55 °C
Max.oper.temp.
125 °C
Packaging
REEL
Leadfree Defin.
RoHS-conform
Automotive
NO
Technology
THINFILM
Customs Tariff No.
85332100000
Country
Germany
ABC-Code
B
Supplier Leadtime
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?